Microcontrollers and Processors
AT89C51ED2-RLTUM
Description: IC MCU 8BIT 64KB FLASH 44VQFP

Overview of AT89C51ED2-RLTUM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for AT89C51ED2-RLTUM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T4897
Newark Microcontroller Mcu, 8 Bit, 8051, 60Mhz, Vqfp-44, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:60Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Vqfp Rohs Compliant: Yes |Microchip AT89C51ED2-RLTUM RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
NAC C51ED2 64kF VQFP44 3-5.5V Ind GREEN - Package: 44 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 0
RFQ
LCSC 2.7V5.5V 51Series 60MHz 34 QFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 5
  • 1 $18.2395
  • 10 $17.5079
$17.5079 / $18.2395 Buy Now
DISTI # AT89C51ED2-RLTUM
Maritex   40
  • 1 $37.7400
  • 10 $35.8630
  • 25 $24.3900
  • 100 $24.3900
$24.3900 / $37.7400 Buy Now

CAD Models for AT89C51ED2-RLTUM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT89C51ED2-RLTUM by Microchip Technology Inc

AT89C51ED2-RLTUM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
GREEN, VQFP-44
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Has ADC
NO
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
60 MHz
Supply Current-Max
29 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89C51ED2-RLTUM
    Microchip Technology Inc
    IC MCU 8BIT 64KB FLASH 44VQFP
    VS

Alternate Parts for AT89C51ED2-RLTUM

This table gives cross-reference parts and alternative options found for AT89C51ED2-RLTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51ED2-RLTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT89C51ED2-RLTIM Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP44, VQFP-44 Atmel Corporation AT89C51ED2-RLTUM vs AT89C51ED2-RLTIM
AT89C51ED2-RLTUM Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP44, GREEN, VQFP-44 Atmel Corporation AT89C51ED2-RLTUM vs AT89C51ED2-RLTUM
Part Number Description Manufacturer Compare
AT89C51ED2-SLUIM Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 Atmel Corporation AT89C51ED2-RLTUM vs AT89C51ED2-SLUIM

Related Parts for AT89C51ED2-RLTUM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89C51ED2-RLTUM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89C51ED2-RLTUM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT89C51ED2-RLTUM would you like to use for your alert(s)?
  • Please alert me when AT89C51ED2-RLTUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT89C51ED2-RLTUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89C51ED2-RLTUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT89C51ED2-RLTUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89C51ED2-RLTUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89C51ED2-RLTUM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: