Part Details for AT89C51RC2-SLSUM by Microchip Technology Inc
Results Overview of AT89C51RC2-SLSUM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51RC2-SLSUM Information
AT89C51RC2-SLSUM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT89C51RC2-SLSUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6359
|
Newark | Mcu, 8Bit, 8051, 60Mhz, Plcc-44, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:60Mhz, Program Memory Size:32Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C51RC2-SLSUM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$7.4300 / $8.9300 | Buy Now |
DISTI #
97AC9732
|
Newark | C51Rc2 32K Flash Plcc44 Com 5V Green Rohs Compliant: Yes |Microchip AT89C51RC2-SLSUM RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $8.4400 | Buy Now |
DISTI #
AT89C51RC2-SLSUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube (Alt: AT89C51RC2-SLSUM) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.1563 / $7.3993 | Buy Now |
DISTI #
AT89C51RC2-SLSUM
|
Microchip Technology Inc | C51RC2 32K FLASH PLCC44 COM 5V GREEN, PLCC, Projected EOL: 2039-11-12 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
52330 COO: Thailand |
|
$6.2500 / $8.5900 | Buy Now |
DISTI #
AT89C51RC2-SLSUM
|
TME | IC: microcontroller 8051, Flash: 32kx8bit, Interface: SPI,UART Min Qty: 1 | 0 |
|
$7.1500 / $8.5500 | RFQ |
|
NAC | C51RC2 32K FLASH PLCC44 COM 5V GREEN - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 77814 |
|
$7.3900 / $8.9100 | Buy Now |
DISTI #
AT89C51RC2-SLSUM
|
Avnet Silica | MCU 8bit AT89 80C51 CISC 32KB Flash 33V5V 44Pin PLCC Stick (Alt: AT89C51RC2-SLSUM) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 54 |
|
Buy Now | |
DISTI #
AT89C51RC2-SLSUM
|
EBV Elektronik | MCU 8bit AT89 80C51 CISC 32KB Flash 33V5V 44Pin PLCC Stick (Alt: AT89C51RC2-SLSUM) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 5 Weeks, 0 Days | EBV - 459 |
|
Buy Now | |
|
LCSC | 51Series 60MHz PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS | 8 |
|
$5.6199 / $6.7813 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 378 |
|
$32.2100 / $34.8100 | Buy Now |
Part Details for AT89C51RC2-SLSUM
AT89C51RC2-SLSUM CAD Models
AT89C51RC2-SLSUM Part Data Attributes
|
AT89C51RC2-SLSUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RC2-SLSUM
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |