-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6578
|
Newark | Mcu, 8Bit, 8051, 24Mhz, Dip-40, Product Range:8051 Family At89S51 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:4Kb, Ram Memory Size:128Byte, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Microchip AT89S51-24PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1327 |
|
$2.8700 / $3.4500 | Buy Now |
DISTI #
25AC6163
|
Newark | 24Mhz, Pdip, Ind Temp, Green, 5V Rohs Compliant: Yes |Microchip AT89S51-24PU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.3200 | Buy Now |
DISTI #
AT89S51-24PU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 4KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: AT89S51-24PU) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 11 |
|
$2.7633 / $2.8571 | Buy Now |
DISTI #
AT89S51-24PU
|
Microchip Technology Inc | 24MHZ, PDIP, IND TEMP, GREEN, 5V, PDIP, Projected EOL: 2039-11-05 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
17360 Alternates Available COO: China, Thailand |
|
$2.4200 / $3.3200 | Buy Now |
DISTI #
AT89S51-24PU
|
TME | IC: microcontroller 8051, Flash: 4kx8bit, Interface: UART, DIP40 Min Qty: 1 | 179 |
|
$2.7600 / $3.3000 | Buy Now |
|
NAC | 24MHZ, PDIP, IND TEMP, GREEN, 5V - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 10 Container: Tube | 0 |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
AT89S51-24PU
|
Avnet Silica | MCU 8-bit AT89 8051 CISC 4KB Flash 5V 40-Pin PDIP (Alt: AT89S51-24PU) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Silica - 290 |
|
Buy Now | |
DISTI #
C1S124600167032
|
Chip1Stop | 24MHZ, PDIP, IND TEMP, GREEN, 5V RoHS: Compliant pbFree: Yes Container: Tube | 2853 |
|
$2.3000 / $2.3300 | Buy Now |
DISTI #
AT89S51-24PU
|
EBV Elektronik | MCU 8-bit AT89 8051 CISC 4KB Flash 5V 40-Pin PDIP (Alt: AT89S51-24PU) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 51Series 24MHz DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS | 18 |
|
$3.3538 / $5.0448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89S51-24PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89S51-24PU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89S51-24PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S51-24PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89S51-24PC | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | AT89S51-24PU vs AT89S51-24PC |
AT89S51-24PJ | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP40 | AT89S51-24PU vs AT89S51-24PJ |