Part Details for AT90-0106TR by MACOM
Overview of AT90-0106TR by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90-0106TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT90-0106TR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AT90-0106TR
AT90-0106TR CAD Models
AT90-0106TR Part Data Attributes
|
AT90-0106TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT90-0106TR
MACOM
RF/Microwave Attenuator, GAAS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Power Supplies | 5,-5/-8 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT90-0106TR
This table gives cross-reference parts and alternative options found for AT90-0106TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-0106TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAD-007082-000100 | MAAD-007082-000100 | TE Connectivity | AT90-0106TR vs MAAD-007082-000100 |