Part Details for AT90-1263 by MACOM
Overview of AT90-1263 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AT90-1263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for AT90-1263
AT90-1263 CAD Models
AT90-1263 Part Data Attributes
|
AT90-1263
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT90-1263
MACOM
RF/Microwave Attenuator, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Power Supplies | 5 V | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for AT90-1263
This table gives cross-reference parts and alternative options found for AT90-1263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-1263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-1233 | RF/Microwave Attenuator, GAAS, | MACOM | AT90-1263 vs AT90-1233 |
MAAD-007079-000100 | MAAD-007079-000100 | TE Connectivity | AT90-1263 vs MAAD-007079-000100 |
AT90-1263TR | RF/Microwave Attenuator, GAAS, | MACOM | AT90-1263 vs AT90-1263TR |
MAAD-007078-000100 | MAAD-007078-000100 | TE Connectivity | AT90-1263 vs MAAD-007078-000100 |