-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 32KB ROM 217BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5213
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 240Mhz, Bga-217, Product Range:Sam9 Family At91Sam9R Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:240Mhz, Program Memory Size:32Kb, No. Of Pins:217Pins Rohs Compliant: Yes |Microchip AT91SAM9RL64-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT91SAM9RL64-CU
|
Microchip Technology Inc | BGA, GREEN IND TEMP, LFBGA, Projected EOL: 2025-12-22 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: China |
|
Buy Now | |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
NAC | BGA, GREEN IND TEMP - Package: 217 LFBGA 15x15x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 126 Container: Tray | 0 |
|
RFQ | |
DISTI #
AT91SAM9RL64-CU
|
EBV Elektronik | MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA (Alt: AT91SAM9RL64-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 9 Weeks, 0 Days | EBV - 1008 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM9RL64-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9RL64-CU
Microchip Technology Inc
IC MCU 32BIT 32KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MO-205, LFBGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM926EJ-S | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 118 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 217 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |