-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 2MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT93C46DN-SH-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2345623
|
Farnell | SERIAL EEPROM, 1KBIT, 2MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 1529 |
|
$0.2879 / $0.4431 | Buy Now |
DISTI #
2345623RL
|
Farnell | SERIAL EEPROM, 1KBIT, 2MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 1529 |
|
$0.2879 / $0.3210 | Buy Now |
DISTI #
AT93C46DN-SH-T
|
Avnet Americas | EEPROM, 1 Kbit, 128 x 8bit / 64 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins - Tape and Reel (Alt: AT93C46DN-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2394 / $0.2554 | Buy Now |
DISTI #
AT93C46DN-SH-T
|
Avnet Americas | EEPROM, 1 Kbit, 128 x 8bit / 64 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins - Tape and Reel (Alt: AT93C46DN-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2415 / $0.2500 | Buy Now |
DISTI #
AT93C46DN-SH-T
|
Avnet Americas | EEPROM, 1 Kbit, 128 x 8bit / 64 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins - Tape and Reel (Alt: AT93C46DN-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2394 / $0.2554 | Buy Now |
DISTI #
AT93C46DN-SH-T
|
Avnet Americas | EEPROM, 1 Kbit, 128 x 8bit / 64 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins - Tape and Reel (Alt: AT93C46DN-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2415 / $0.2500 | Buy Now |
DISTI #
AT93C46DN-SH-T
|
Avnet Americas | EEPROM, 1 Kbit, 128 x 8bit / 64 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins - Tape and Reel (Alt: AT93C46DN-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2394 / $0.2554 | Buy Now |
DISTI #
AT93C46DN-SH-T
|
Avnet Americas | EEPROM, 1 Kbit, 128 x 8bit / 64 x 16bit, Microwire, 2 MHz, SOIC, 8 Pins - Tape and Reel (Alt: AT93C46DN-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2394 / $0.2554 | Buy Now |
DISTI #
AT93C46DN-SH-T
|
Microchip Technology Inc | 1.8-5.5V, 2MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-11-04 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
4157 Alternates Available |
|
$0.2300 / $0.2600 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT93C46DN-SH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C46DN-SH-T
Microchip Technology Inc
IC EEPROM 1KBIT 2MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CONFIGURABLE AS 128 X 8 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for AT93C46DN-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46DN-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT93C46DN-SH-T | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | AT93C46DN-SH-T vs AT93C46DN-SH-T |
AT93C46DN-SH-B | Atmel Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | AT93C46DN-SH-T vs AT93C46DN-SH-B |
AT93C46DN-SH-B | Microchip Technology Inc | $0.2940 | IC EEPROM 1KBIT 2MHZ 8SOIC | AT93C46DN-SH-T vs AT93C46DN-SH-B |
The AT93C46DN-SH-T has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The AT93C46DN-SH-T has a built-in POR and POD circuitry that ensures the device is in a known state after power-up. The POR circuitry holds the device in reset until the power supply has reached a minimum threshold, and the POD circuitry provides a delay after power-up to ensure the device is stable before accessing the memory.
The recommended operating voltage range for the AT93C46DN-SH-T is 2.5V to 5.5V, with a typical operating voltage of 3.3V or 5V.
To implement a reliable write operation, ensure that the device is properly powered, use a valid write cycle, and verify the write operation by reading back the data. Also, follow the recommended write timing and voltage specifications.
The WP pin is used to enable or disable write protection for the entire memory array. When the WP pin is tied to VCC, the entire memory array is write-protected, and when it is tied to GND, the memory array is not write-protected.