Part Details for AT94K10AL-25DQI by Atmel Corporation
Overview of AT94K10AL-25DQI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT94K10AL-25DQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$69.3038 / $81.9000 | Buy Now |
|
Quest Components | 32 |
|
$78.4875 / $88.7250 | Buy Now |
Part Details for AT94K10AL-25DQI
AT94K10AL-25DQI CAD Models
AT94K10AL-25DQI Part Data Attributes
|
AT94K10AL-25DQI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT94K10AL-25DQI
Atmel Corporation
Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 3.4 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for AT94K10AL-25DQI
This table gives cross-reference parts and alternative options found for AT94K10AL-25DQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT94K10AL-25DQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT94K10AL-25DQC | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Atmel Corporation | AT94K10AL-25DQI vs AT94K10AL-25DQC |
AT94K10AL-25DQU | IC FPSLIC 10K GATE 25MHZ 208QFP | Microchip Technology Inc | AT94K10AL-25DQI vs AT94K10AL-25DQU |