There are no models available for this part yet.
Overview of AT94K40AL-25DQI by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT94K40AL-25DQI by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 136 |
|
RFQ | ||||
Quest Components | 108 |
|
$50.7160 / $65.4400 | Buy Now |
CAD Models for AT94K40AL-25DQI by Atmel Corporation
Part Data Attributes for AT94K40AL-25DQI by Atmel Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
QFP
|
Package Description
|
28 X 28 MM, PLASTIC, QFP-208
|
Pin Count
|
208
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Combinatorial Delay of a CLB-Max
|
3.4 ns
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
2304
|
Number of Equivalent Gates
|
40000
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2304 CLBS, 40000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
Alternate Parts for AT94K40AL-25DQI
This table gives cross-reference parts and alternative options found for AT94K40AL-25DQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT94K40AL-25DQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT94K40AL-25DQU | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, 18MHz, CMOS, PQFP208, 28 X 28 MM, GREEN, PLASTIC, MS-129FA-1, QFP-208 | Atmel Corporation | AT94K40AL-25DQI vs AT94K40AL-25DQU |
Related Parts for AT94K40AL-25DQI
-
AT94K40AL-25DQUField Programmable Gate Arrays
-
ATF20V8B-7SCProgrammable Logic Devices
-
AT89C51AC3-S3SUMMicrocontrollers
-
AP1701AWG-7Power Management Circuits
-
TS1003IG5TOperational Amplifiers
-
AT49F002NT-90VCFlash Memories
-
AT93C86A-10TU-2.7-TEEPROMs
-
ATA6662C-TAQYLine Driver or Receivers
-
AC104XKQMNetwork Interfaces