Part Details for AT97SC3203-X9M10 by Atmel Corporation
Overview of AT97SC3203-X9M10 by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT97SC3203-X9M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT97SC3203-X9M10-ND
|
DigiKey | AVR RISC MCU Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2665 In Stock |
|
$4.3100 | Buy Now |
|
Rochester Electronics | Trusted Platform Module, AVR Risc Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2665 |
|
$3.6900 / $4.3500 | Buy Now |
|
Chip1Cloud | Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin QFN EP | 7000 |
|
RFQ |