Part Details for AT9917TS-G by Microchip Technology Inc
Overview of AT9917TS-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AT9917TS-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5029
|
Newark | Automotive Led Driver Ic With High Current Accuracy 24 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT9917TS-G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 | Buy Now |
DISTI #
AT9917TS-G-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 24TSSOP Min Qty: 2500 Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0400 | Buy Now |
DISTI #
AT9917TS-G
|
Avnet Americas | LED DRVR Buck/Boost/Sepic 1-CH PWM 24-Pin TSSOP - Tape and Reel (Alt: AT9917TS-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.6800 | Buy Now |
DISTI #
689-AT9917TS-G
|
Mouser Electronics | LED Lighting Drivers AUTO LED DRIVER IC W/HI CURR ACCURACY RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
DISTI #
AT9917TS-G
|
Microchip Technology Inc | AUTOMOTIVE LED DRIVER IC WITH HIGH CURRENT ACCURACY, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9300 / $2.6800 | Buy Now |
DISTI #
70483838
|
RS | AUTOMOTIVE LED DRIVER IC WITH HIGH CURRENT ACCURACY24 TSSOP 4.4mm T/R | Microchip Technology Inc. AT9917TS-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | LED Driver - DC/DC Controller - SEPIC, Step-Down (Buck), Step-Up (Boost) - 1 Output - 100kHz to 800kHz - 5.3 to 40V Supply - 24-TSSOP - Surface Mount. | 0 |
|
$1.8000 / $4.9300 | Buy Now |
DISTI #
AT9917TS-G
|
Avnet Americas | LED DRVR Buck/Boost/Sepic 1-CH PWM 24-Pin TSSOP - Tape and Reel (Alt: AT9917TS-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.6800 | Buy Now |
DISTI #
AT9917TS-G
|
Avnet Americas | LED DRVR Buck/Boost/Sepic 1-CH PWM 24-Pin TSSOP - Tape and Reel (Alt: AT9917TS-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.6800 | Buy Now |
Part Details for AT9917TS-G
AT9917TS-G CAD Models
AT9917TS-G Part Data Attributes
|
AT9917TS-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT9917TS-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 4.65 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 5.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |