Part Details for AT9917TS-GVAO by Microchip Technology Inc
Overview of AT9917TS-GVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AT9917TS-GVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT9917TS-GVAO-ND
|
DigiKey | AUTOMOTIVE LED DRIVER IC Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7500 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 7500 |
|
RFQ |
Part Details for AT9917TS-GVAO
AT9917TS-GVAO CAD Models
AT9917TS-GVAO Part Data Attributes
|
AT9917TS-GVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT9917TS-GVAO
Microchip Technology Inc
LED Driver, 1-Segment, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 4.65 V | |
Supply Voltage1-Max | 40 V | |
Supply Voltage1-Min | 5.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AT9917TS-GVAO
This table gives cross-reference parts and alternative options found for AT9917TS-GVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT9917TS-GVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT9917TS-G | LED DISPLAY DRIVER, PDSO24 | Microchip Technology Inc | AT9917TS-GVAO vs AT9917TS-G |