Part Details for ATA00501S2C by ANADIGICS Inc
Overview of ATA00501S2C by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for ATA00501S2C
ATA00501S2C CAD Models
ATA00501S2C Part Data Attributes
|
ATA00501S2C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ATA00501S2C
ANADIGICS Inc
Telecom Circuit, 1-Func, GAAS, PQFP12, SQFP-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP12,.25SQ,32 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G12 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP12,.25SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ATA00501S2C
This table gives cross-reference parts and alternative options found for ATA00501S2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA00501S2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA01501S2C | Telecom Circuit, 1-Func, GAAS, PQFP12, SQFP-12 | Coherent Thermal Solutions | ATA00501S2C vs ATA01501S2C |
ATA00501S2C | Telecom Circuit, 1-Func, GAAS, PQFP12, SQFP-12 | Coherent Thermal Solutions | ATA00501S2C vs ATA00501S2C |
ATA06212S2C | Telecom Circuit, 1-Func, GAAS, PQFP12, SMT-12 | ANADIGICS Inc | ATA00501S2C vs ATA06212S2C |