Part Details for ATA006A0XZ by OmniOn Power Inc
Overview of ATA006A0XZ by OmniOn Power Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA006A0XZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1071-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V 33W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
682 In Stock |
|
$11.3403 / $13.3700 | Buy Now |
DISTI #
CC109101763
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5.5V 6A 6-Pin SIP - Bulk (Alt: CC109101763) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1854 / $11.6290 | Buy Now |
DISTI #
894-ATA006A0XZ
|
Mouser Electronics | Non-Isolated DC/DC Converters SIP in 8.3-14Vdc out 0.75-5.5Vdc 6A RoHS: Compliant | 79 |
|
$10.9300 / $13.3700 | Buy Now |
DISTI #
CC109101763
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5.5V 6A 6-Pin SIP - Bulk (Alt: CC109101763) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1854 / $11.6290 | Buy Now |
DISTI #
CC109101763
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5.5V 6A 6-Pin SIP - Bulk (Alt: CC109101763) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1854 / $11.6290 | Buy Now |
DISTI #
000000000005001627
|
Sager | Non-Isolated DC/DC Converters SIP in 8.3-14Vdc out 0.75-5.5Vdc 6A Min Qty: 1 | 0 |
|
$11.1400 / $11.9700 | Buy Now |
DISTI #
CC109101763
|
Avnet Abacus | Module DC-DC 1-OUT 0.75V to 5.5V 6A 6-Pin SIP (Alt: CC109101763) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |