Part Details for ATA010A0X43-SR by TE Connectivity
Overview of ATA010A0X43-SR by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for ATA010A0X43-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | 60 |
|
$26.3160 / $30.9600 | Buy Now |
Part Details for ATA010A0X43-SR
ATA010A0X43-SR CAD Models
ATA010A0X43-SR Part Data Attributes
|
ATA010A0X43-SR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATA010A0X43-SR
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | SMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for ATA010A0X43-SR
This table gives cross-reference parts and alternative options found for ATA010A0X43-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA010A0X43-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA010A0X43-SRZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-6 | GE Power Electronics Inc | ATA010A0X43-SR vs ATA010A0X43-SRZ |
ATA010A0X43-SR | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-6, Power Supply Module | Lineage Power | ATA010A0X43-SR vs ATA010A0X43-SR |
ATA010A0X43-SR | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-6 | GE Power Electronics Inc | ATA010A0X43-SR vs ATA010A0X43-SR |
ATA010A0X43-SRZ | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6 | TE Connectivity | ATA010A0X43-SR vs ATA010A0X43-SRZ |
ATA010A0X43-SRZ | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6, Power Supply Module | Lineage Power | ATA010A0X43-SR vs ATA010A0X43-SRZ |