Part Details for ATA02A36-L by Advanced Energy Industries Inc
Overview of ATA02A36-L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATA02A36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1847-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.4270 | Buy Now |
DISTI #
ATA02A36-L
|
Avnet Americas | Module DC-DC 1-OUT 5V 1.6A 8W Through Hole 6-Pin DIP Tube - Bulk (Alt: ATA02A36-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4110 / $26.0515 | Buy Now |
DISTI #
826-ATA02A36-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W 18-75Vin 5Vout 1.6A RoHS: Compliant | 7 |
|
$24.8200 / $30.4900 | Buy Now |