Part Details for ATA5551M-PPMY by Atmel Corporation
Overview of ATA5551M-PPMY by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Price & Stock for ATA5551M-PPMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 3360 |
|
RFQ |
Part Details for ATA5551M-PPMY
ATA5551M-PPMY CAD Models
ATA5551M-PPMY Part Data Attributes:
|
ATA5551M-PPMY
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA5551M-PPMY
Atmel Corporation
Telecom Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8523.59.00.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | X-XXSS-X | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |