Part Details for ATA5577M3330C-DBB by Microchip Technology Inc
Overview of ATA5577M3330C-DBB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Telecommunications
Price & Stock for ATA5577M3330C-DBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3981
|
Newark | 125 Khz Idic (330Bit, R/W, 330Pf) 0 Bmp_Dice Wframe Rohs Compliant: Yes |Microchip ATA5577M3330C-DBB Min Qty: 1725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
ATA5577M3330C-DBB-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1725 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3625 | Buy Now |
DISTI #
ATA5577M3330C-DBB
|
Avnet Americas | 125 KHZ IDIC (330BIT, R/W, 330PF) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ATA5577M3330C-DBB) RoHS: Not Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
556-ATA5577M3330CDBB
|
Mouser Electronics | NFC/RFID Tags & Transponders 125 kHz IDIC (330bit r/w 330pF) RoHS: Compliant | 0 |
|
$0.3630 | Order Now |
DISTI #
ATA5577M3330C-DBB
|
Microchip Technology Inc | 125 kHz IDIC (330bit, r/w, 330pF), Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3100 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3545 / $0.4400 | Buy Now |
|
NAC | 125 kHz IDIC (330bit, r/w, 330pF) - Package: 0 DICE BOX RoHS: Compliant Min Qty: 862 Package Multiple: 1 Container: Box | 0 |
|
$0.3600 / $0.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3545 / $0.4400 | Buy Now |
Part Details for ATA5577M3330C-DBB
ATA5577M3330C-DBB CAD Models
ATA5577M3330C-DBB Part Data Attributes
|
ATA5577M3330C-DBB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5577M3330C-DBB
Microchip Technology Inc
IC RFID 125KHZ R/W 330PF BUMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8523.59.00.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XUUC-N2 | |
Length | 1.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Seated Height-Max | 0.192 mm | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 0.524 mm | |
Terminal Position | UPPER | |
Width | 1 mm |
Alternate Parts for ATA5577M3330C-DBB
This table gives cross-reference parts and alternative options found for ATA5577M3330C-DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5577M3330C-DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA5577M3330C-DUQW | Telecom IC | Microchip Technology Inc | ATA5577M3330C-DBB vs ATA5577M3330C-DUQW |