-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0413
|
Newark | Industrial Grade Can Trx With Vio Pin (Dfn8) 8 Vdfn 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip ATA6561-GBQW-N RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 | Buy Now |
DISTI #
ATA6561-GBQW-N
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, VDFN-EP - Tape and Reel (Alt: ATA6561-GBQW-N) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5194 | Buy Now |
DISTI #
ATA6561-GBQW-N
|
Microchip Technology Inc | Industrial Grade CAN TRX with VIO PIN (DFN8), VDFN, Projected EOL: 2044-06-05 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Taiwan, Thailand |
|
$0.3500 / $0.5300 | Buy Now |
|
NAC | Industrial Grade CAN TRX with VIO PIN (DFN8) - Package: 8 VDFN 3x3x1.0mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
ATA6561-GBQW-N
|
Avnet Silica | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, VDFN-EP (Alt: ATA6561-GBQW-N) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6561-GBQW-N
|
EBV Elektronik | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, VDFN-EP (Alt: ATA6561-GBQW-N) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5Mbps CANtransceiver TDFN-8-EP(3x3) CAN Transceivers ROHS | 27 |
|
$0.4962 / $0.5256 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 6000 |
|
$0.7371 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8VDFN / 1/1 Transceiver CAN 8-VDFN (3x3) | 27250 |
|
$0.4965 / $0.6413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATA6561-GBQW-N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6561-GBQW-N
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |