Part Details for ATA6630-GLQW by Microchip Technology Inc
Overview of ATA6630-GLQW by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ATA6630-GLQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6630-GLQWCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 20VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
ATA6630-GLQW
|
Microchip Technology Inc | LIN SBC, Projected EOL: 2039-05-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.3000 | Buy Now |
DISTI #
ATA6630-GLQW
|
Avnet Silica | MCCATA6630-GLQW (Alt: ATA6630-GLQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA6630-GLQW
|
EBV Elektronik | MCCATA6630-GLQW (Alt: ATA6630-GLQW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 20VQFN | 38750 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for ATA6630-GLQW
ATA6630-GLQW CAD Models
ATA6630-GLQW Part Data Attributes
|
ATA6630-GLQW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6630-GLQW
Microchip Technology Inc
IC TXRX LIN SBC BUS 5V 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |