Part Details for ATA663231-GBQW-VAO by Microchip Technology Inc
Overview of ATA663231-GBQW-VAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for ATA663231-GBQW-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATA663231-GBQW-VAOTR-ND
|
DigiKey | IC LIN SYSTEM BASIS CHIP 8VDFN Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 474000 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 320162 |
|
RFQ | ||
DISTI #
ATA663231-GBQW-VAO
|
Avnet Silica | Single Transmitter/Receiver 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAEJ2602-2 8-Pin VDFN T/R (Alt: ATA663231-GBQW-VAO) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA663231-GBQW-VAO
|
EBV Elektronik | Single Transmitter/Receiver 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAEJ2602-2 8-Pin VDFN T/R (Alt: ATA663231-GBQW-VAO) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATA663231-GBQW-VAO
ATA663231-GBQW-VAO CAD Models
ATA663231-GBQW-VAO Part Data Attributes:
|
ATA663231-GBQW-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA663231-GBQW-VAO
Microchip Technology Inc
Interface Circuit, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA663231-GBQW-VAO
This table gives cross-reference parts and alternative options found for ATA663231-GBQW-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA663231-GBQW-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA663231-GBQW-V06 | Interface Circuit, PDSO8 | Microchip Technology Inc | ATA663231-GBQW-VAO vs ATA663231-GBQW-V06 |
ATA663231-GBQW | Interface Circuit | Microchip Technology Inc | ATA663231-GBQW-VAO vs ATA663231-GBQW |