ATA6663-GAQW
Description: Support Circuit, PDSO8, LEAD FREE, SOP-8

Overview of ATA6663-GAQW by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for ATA6663-GAQW by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components SUPPORT CIRCUIT, PDSO8 3750
  • 1 $1.5000
  • 1,281 $0.5500
  • 2,728 $0.5250
$0.5250 / $1.5000 Buy Now
Win Source Electronics   13000
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

CAD Models for ATA6663-GAQW by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATA6663-GAQW by Atmel Corporation

ATA6663-GAQW
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
SOP,
Reach Compliance Code
unknown
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.8 mm
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Telecom IC Type
SUPPORT CIRCUIT
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. ATA6663-GAQW
    Atmel Corporation
    Support Circuit, PDSO8, LEAD FREE, SOP-8
    VS

Related Parts for ATA6663-GAQW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATA6663-GAQW by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATA6663-GAQW by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATA6663-GAQW would you like to use for your alert(s)?
  • Please alert me when ATA6663-GAQW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATA6663-GAQW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATA6663-GAQW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATA6663-GAQW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATA6663-GAQW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATA6663-GAQW by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: