Part Details for ATA6834C-PLQW-1 by Microchip Technology Inc
Overview of ATA6834C-PLQW-1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATA6834C-PLQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0579
|
Newark | System Basis Gate Driver For Bldc Motors/ Vqfn (Ql) Rohs Compliant: Yes |Microchip ATA6834C-PLQW-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATA6834C-PLQW-1CT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-18V 48VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATA6834C-PLQW-1
|
Avnet Americas | SYSTEM BASIS GATE DRIVER FOR BLDC MOTORS - Tape and Reel (Alt: ATA6834C-PLQW-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 28000 |
|
RFQ | |
|
Onlinecomponents.com | 40000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
ATA6834C-PLQW-1
|
Avnet Americas | SYSTEM BASIS GATE DRIVER FOR BLDC MOTORS - Tape and Reel (Alt: ATA6834C-PLQW-1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 28000 |
|
RFQ |
Part Details for ATA6834C-PLQW-1
ATA6834C-PLQW-1 CAD Models
ATA6834C-PLQW-1 Part Data Attributes:
|
ATA6834C-PLQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6834C-PLQW-1
Microchip Technology Inc
Brushless DC Motor Controller, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | SOI | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |