There are no models available for this part yet.
Overview of ATA8520-GHPW by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Automotive
Price & Stock for ATA8520-GHPW by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATA8520-GHPWCT-ND
|
DigiKey | RF TRANSMITTER 868MHZ 32VFQFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3800 | Buy Now | |
DISTI #
ATA8520-GHPW
|
Avnet Americas | RF Transmitter DBPSK 1.9V to 3.6/2.4V to 5.5V 32-Pin QFN T/R - Tape and Reel (Alt: ATA8520-GHPW) RoHS: Compliant Min Qty: 165 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1214 Partner Stock |
|
$1.8164 / $2.1229 | Buy Now | |
DISTI #
ATA8520-GHPW
|
Avnet Americas | RF Transmitter DBPSK 1.9V to 3.6/2.4V to 5.5V 32-Pin QFN T/R - Tape and Reel (Alt: ATA8520-GHPW) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
ATA8520-GHPW
|
EBV Elektronik | RF Transmitter DBPSK 1.9V to 3.6/2.4V to 5.5V 32-Pin QFN T/R (Alt: ATA8520-GHPW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATA8520-GHPW by Microchip Technology Inc
Part Data Attributes for ATA8520-GHPW by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Data Rate
|
|
JESD-30 Code
|
S-XQCC-N32
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for ATA8520-GHPW
This table gives cross-reference parts and alternative options found for ATA8520-GHPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA8520-GHPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA8520-GHQW | ISM RF TRANSMITTER | Microchip Technology Inc | ATA8520-GHPW vs ATA8520-GHQW |