Part Details for ATATMEL-ICE-BASIC by Microchip Technology Inc
Overview of ATATMEL-ICE-BASIC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATATMEL-ICE-BASIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9866
|
Newark | Debugger/Programmer, Arm, Avr Mcu, Ic Product Type:Debugger/Programmer, Silicon Family Name:Avr Xmega, Core Architecture:Avr, Core Sub-Architecture:Avr32, Kit Contents:Debugger Unit, Usb Cable, Idc Flat Cable, Product Range:- Rohs Compliant: Na |Microchip ATATMEL-ICE-BASIC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$151.2800 | Buy Now |
DISTI #
15AC6045
|
Newark | Debugger, Atmel Arm & Avr, Basic Kit, Ic Product Type:Debugger/Programmer, Silicon Family Name:Avr Xmega, Core Architecture:Arm, Avr, Core Sub-Architecture:Cortex-M0+, Cortex-M3, Cortex-M4, Megaavr, Tinyavr, Xmega, Kit Rohs Compliant: Yes |Microchip ATATMEL-ICE-BASIC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0200 | Buy Now |
DISTI #
ATATMEL-ICE-BASIC-ND
|
DigiKey | EMU FOR SAM AND AVR MCU BASIC Min Qty: 1 Lead time: 40 Weeks Container: Box |
492 In Stock |
|
$148.3700 | Buy Now |
DISTI #
ATATMEL-ICE-BASIC
|
Avnet Americas | Debugger/Programmer for ARM Cortex-M Based SAM and AVR Microcontroller with On-chip Debug Capability - Bulk (Alt: ATATMEL-ICE-BASIC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.4600 | Buy Now |
DISTI #
45X9866
|
Avnet Americas | Debugger/Programmer for ARM Cortex-M Based SAM and AVR Microcontroller with On-chip Debug Capability - Bulk (Alt: 45X9866) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
RFQ | |
DISTI #
556-ATATMELICE-BASIC
|
Mouser Electronics | Hardware Debuggers debugger/programmer RoHS: Compliant | 183 |
|
$145.4600 | Buy Now |
DISTI #
ATATMEL-ICE-BASIC
|
Microchip Technology Inc | Atmel-ICE Basic Kit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1242 Alternates Available |
|
$145.4600 | Buy Now |
|
Future Electronics | Atmel-ICE In-Circuit Debugger Emulator and Programmer BASIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$145.4700 / $152.7400 | Buy Now |
|
Onlinecomponents.com | AVR/SAM Microcontroller USB Interface Debugger/Programmer - Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces. |
50 In Stock |
|
$151.7800 / $171.6600 | Buy Now |
DISTI #
ATATMEL-ICE-BASIC
|
Avnet Americas | Debugger/Programmer for ARM Cortex-M Based SAM and AVR Microcontroller with On-chip Debug Capability - Bulk (Alt: ATATMEL-ICE-BASIC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.4600 | Buy Now |