Part Details for ATB2012-50011-T000 by TDK Corporation
Overview of ATB2012-50011-T000 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATB2012-50011-T000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6629
|
Newark | Balun Transformer, 0805, 40-860Mhz, Smd Rohs Compliant: Yes |Tdk ATB2012-50011-T000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1383 |
|
$0.3140 / $0.6170 | Buy Now |
DISTI #
87R2093
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk ATB2012-50011-T000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6138-1-ND
|
DigiKey | BALUN 40MHZ-860MHZ 50/50 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70312 In Stock |
|
$0.2061 / $0.7100 | Buy Now |
DISTI #
ATB2012-50011-T000
|
Avnet Americas | SMT BALUN TRANSFORMER - Tape and Reel (Alt: ATB2012-50011-T000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2503 | Buy Now |
DISTI #
810-ATB201250011T000
|
Mouser Electronics | Signal Conditioning 2012 2.5dB 50ohm Balun RoHS: Compliant | 16794 |
|
$0.2070 / $0.6300 | Buy Now |
|
Future Electronics | ATB Series 2012 50 Ohm 200 mA 1 Ohm DCR SMD Wound Chip Balun RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
ATB2012-50011-T000
|
TTI | Signal Conditioning 2012 2.5dB 50ohm Balun pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1980 / $0.2010 | Buy Now |
DISTI #
ATB2012-50011-T000
|
Avnet Americas | SMT BALUN TRANSFORMER - Tape and Reel (Alt: ATB2012-50011-T000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2503 | Buy Now |
DISTI #
ATB2012-50011-T000
|
Avnet Americas | SMT BALUN TRANSFORMER - Tape and Reel (Alt: ATB2012-50011-T000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2503 | Buy Now |
DISTI #
ATB2012-50011-T000
|
Avnet Abacus | SMT BALUN TRANSFORMER (Alt: ATB2012-50011-T000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATB2012-50011-T000
ATB2012-50011-T000 CAD Models
ATB2012-50011-T000 Part Data Attributes
|
ATB2012-50011-T000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ATB2012-50011-T000
TDK Corporation
RF Transformer, ROHS COMPLIANT PACKAGE,4-PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | IMPEDANCE RATIO 1:1 | |
Cut-off Frequency-Min | 40 MHz | |
Height | 1.2 mm | |
Input Voltage-Nom | 20 V | |
Insertion Loss | 2.5 dB | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel/Copper (Sn/Ni/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.2 mm |
Alternate Parts for ATB2012-50011-T000
This table gives cross-reference parts and alternative options found for ATB2012-50011-T000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATB2012-50011-T000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATB2012-75011M-T000 | RF Transformer, 400MHz Min, | TDK Corporation | ATB2012-50011-T000 vs ATB2012-75011M-T000 |