-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, ROHS COMPLIANT PACKAGE,4-PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6630
|
Newark | Balun Transformer, 0805, 50Mhz-1.2Ghz Rohs Compliant: Yes |Tdk ATB2012-75011-T000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3710 |
|
$0.3350 / $0.6470 | Buy Now |
DISTI #
87R2094
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk ATB2012-75011-T000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78AH9291
|
Newark | Smt Balun Transformer Rohs Compliant: Yes |Tdk ATB2012-75011-T000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
445-6139-1-ND
|
DigiKey | BALUN 50MHZ-1.2GHZ 75/75 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9770 In Stock |
|
$0.2061 / $0.7100 | Buy Now |
DISTI #
ATB2012-75011-T000
|
Avnet Americas | Wound Chip Balun 4-Pin SMD T/R - Tape and Reel (Alt: ATB2012-75011-T000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2503 | Buy Now |
DISTI #
810-ATB201275011T000
|
Mouser Electronics | Signal Conditioning WOUND SMD BALUN TRANSFORMER RoHS: Compliant | 3624 |
|
$0.2060 / $0.6600 | Buy Now |
|
Future Electronics | XFRMR BALUN RF 50-1200MHZ SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1830 / $0.1970 | Buy Now |
|
Bristol Electronics | 1830 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 2000 |
|
$0.1365 / $0.4875 | Buy Now |
|
Quest Components | RF TRANSFORMER | 1247 |
|
$0.1641 / $0.3939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATB2012-75011-T000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ATB2012-75011-T000
TDK Corporation
RF Transformer, ROHS COMPLIANT PACKAGE,4-PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | IMPEDANCE RATIO 1:1 | |
Cut-off Frequency-Min | 50 MHz | |
Height | 1.2 mm | |
Input Voltage-Nom | 20 V | |
Insertion Loss | 1.2 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for ATB2012-75011-T000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATB2012-75011-T000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATB2012-75011M-T000 | RF Transformer, 400MHz Min, | TDK Corporation | ATB2012-75011-T000 vs ATB2012-75011M-T000 |