Part Details for ATC200A102MP50 by American Technical Ceramics Corp
Overview of ATC200A102MP50 by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC200A102MP50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC,1NF,50VDC,20% -TOL,20% +TOL,BX TC CODE,-15,15% TC,0606 CASE | 656 |
|
$0.9000 / $1.8000 | Buy Now |
Part Details for ATC200A102MP50
ATC200A102MP50 CAD Models
ATC200A102MP50 Part Data Attributes
|
ATC200A102MP50
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC200A102MP50
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 200A | |
Size Code | 0606 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.4 mm |
Alternate Parts for ATC200A102MP50
This table gives cross-reference parts and alternative options found for ATC200A102MP50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC200A102MP50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200A102MTN50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs ATC200A102MTN50 |
ATC200A102MCA50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs ATC200A102MCA50 |
200A102MTN50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs 200A102MTN50XI |
200A102MW50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs 200A102MW50 |
200A102MWN50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs 200A102MWN50X |
200A102MW50I | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs 200A102MW50I |
ATC200A102MPN50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs ATC200A102MPN50XI |
ATC200A102MCA50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs ATC200A102MCA50XI |
200A102MCA50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs 200A102MCA50XI |
200A102MT50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0606, | American Technical Ceramics Corp | ATC200A102MP50 vs 200A102MT50X |