Part Details for ATC240W24V (ALTERNATE: ATC240W24V) by atc Diversified Electronics
Overview of ATC240W24V (ALTERNATE: ATC240W24V) by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC240W24V (ALTERNATE: ATC240W24V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74802486
|
RS | Power Supply, 240W, 24V DC, 10A, 90-264V AC In, DIN Rail Mnt., ATCPWR Series | ATC Diversified Electronics ATC240W24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$102.4700 / $115.1400 | Buy Now |