Part Details for ATC240W24V by atc Diversified Electronics
Overview of ATC240W24V by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC240W24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-ATC240W24V-ND
|
DigiKey | POWER SUPPLY 240 WATT 24 VDC Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$108.3690 / $115.1400 | Buy Now |
DISTI #
430-ATC240W24V
|
Mouser Electronics | DIN Rail Power Supplies Power Supply 240 watt 24 vdc RoHS: Compliant | 10 |
|
$105.3300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 240 W - 24 VDC - DIN Mount - Input: 90 to 264 VAC RoHS: Compliant | 0 |
|
$91.0300 / $120.8300 | Buy Now |