Part Details for ATC506WLSM0R47KT815T by American Technical Ceramics Corp
Overview of ATC506WLSM0R47KT815T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for ATC506WLSM0R47KT815T
ATC506WLSM0R47KT815T CAD Models
ATC506WLSM0R47KT815T Part Data Attributes
|
ATC506WLSM0R47KT815T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC506WLSM0R47KT815T
American Technical Ceramics Corp
General Purpose Inductor, 0.47uH, 10%, Iron-Core, 1208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1208 | |
Construction | Rugged | |
Core Material | IRON | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.667 mm | |
Package Length | 3.226 mm | |
Package Style | SMT | |
Package Width | 2.032 mm | |
Packing Method | TR | |
Rated Current-Max | 0.815 A | |
Shielded | NO | |
Terminal Finish | Tin (Sn) | |
Test Frequency | 1 MHz | |
Tolerance | 10% |