-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 230uH 2A 108mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATCA-03-231M-V-ND
|
DigiKey | FIXED IND 230UH 2A 108 MOHM TH Min Qty: 2000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8511 | Buy Now |
DISTI #
ATCA-03-231M-V
|
Avnet Americas | Toroidal Inductor, 230 uH, 2 A, 108 Milliohm, ± 20% - Trays (Alt: ATCA-03-231M-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2918 / $1.8960 | Buy Now |
DISTI #
815-ATCA-03-231M-V
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 230UH 2A 108 MOHM TH RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Toroidal Inductor - Low EMI - 230uH (+/-) 20% - DCR 0.108 ohms - 2A - 24.0mm Dia x 11.5mm - Vertical Mount RoHS: Compliant | 0 |
|
$1.5700 / $4.3000 | Buy Now |
DISTI #
ATCA-03-231M-V
|
Avnet Abacus | Toroidal Inductor, 230 uH, 2 A, 108 Milliohm, � 20% (Alt: ATCA-03-231M-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATCA-03-231M-V
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATCA-03-231M-V
Abracon Corporation
IND 230uH 2A 108mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.108 Ω | |
Inductance-Nom (L) | 230 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Spacing | 10.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 24 mm | |
Package Style | Radial | |
Package Width | 11.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 2 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |