-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 5A 36mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1545
|
Newark | Inductor, 100Uh, 5A, 20%, Radial, Product Range:Atca Series, Inductance:100Μh, Rms Current (Irms):5A, Dc Resistance Max:0.036Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ATCA-07-101M-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 616 |
|
$4.8000 / $8.1000 | Buy Now |
DISTI #
2266-ATCA-07-101M-V-ND
|
DigiKey | FIXED IND 100UH 5A 36 MOHM TH Min Qty: 20 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
528 In Stock |
|
$4.2000 / $4.4500 | Buy Now |
DISTI #
535-13509-ND
|
DigiKey | FIXED IND 100UH 5A 36 MOHM TH Min Qty: 20 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1232 | Buy Now |
DISTI #
ATCA-07-101M-V
|
Avnet Americas | Toroidal Inductor, Low EMI, ATCA, 100 µH, 5 A, 0.036 ohm, ± 20% - Trays (Alt: ATCA-07-101M-V) RoHS: Compliant Min Qty: 2016 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8596 / $4.3740 | Buy Now |
DISTI #
815-ATCA-07-101M-V
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 100UH 5A 36 MOHM TH RoHS: Compliant | 200 |
|
$3.6400 / $7.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 18 Container: Tray | 0Tray |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | Toroidal Inductor - Low EMI - 100uH (+/-) 20% - DCR 0.036 ohms - 5A - 36.0mm Dia x 19.5mm - Vertical Mount RoHS: Compliant |
528 Partner Stock |
|
$3.7800 / $4.9600 | Buy Now |
DISTI #
ATCA-07-101M-V
|
Avnet Abacus | Toroidal Inductor, Low EMI, ATCA, 100 �H, 5 A, 0.036 ohm, � 20% (Alt: ATCA-07-101M-V) RoHS: Compliant Min Qty: 2016 Package Multiple: 18 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Toroidal Inductor - Low EMI - 100uH (+/-) 20% - DCR 0.036 ohms - 5A - 36.0mm Dia x 19.5mm - Vertical Mount RoHS: Compliant |
528 Partner Stock |
|
$3.7800 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATCA-07-101M-V
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATCA-07-101M-V
Abracon Corporation
IND 100uH 5A 36mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Spacing | 18 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 36 mm | |
Package Length | 36 mm | |
Package Style | Radial | |
Package Width | 19.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 5 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |