There are no models available for this part yet.
Overview of ATCA-07-350M-V by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
831752AGILF | Renesas Electronics Corporation | Clock Switch For ATCA/AMC And PCIe Applications | |
831752AGILFT | Renesas Electronics Corporation | Clock Switch For ATCA/AMC And PCIe Applications | |
TPS2358RGZR | Texas Instruments | Dual-Slot ATCA AdvancedMC™ Controller 48-VQFN -40 to 85 |
Price & Stock for ATCA-07-350M-V by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATCA-07-350M-V-ND
|
DigiKey | FIXED IND 35UH 10A 10 MOHM TH Min Qty: 2016 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0300 | Buy Now | |
DISTI #
ATCA-07-350M-V
|
Avnet Americas | Toroidal Inductor, 35 uH, 10 A, 10 Milliohm, ± 20% - Trays (Alt: ATCA-07-350M-V) RoHS: Compliant Min Qty: 2016 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4717 | Buy Now | |
DISTI #
815-ATCA-07-350M-V
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 35UH 10A 10 MOHM TH RoHS: Compliant | 0 |
|
$4.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 18 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.0300 | Buy Now | ||
Onlinecomponents.com | Toroidal Inductor - Low EMI - 35uH (+/-) 20% - DCR 0.01 ohms - 10A - 36.0mm Dia x 19.5mm - Vertical Mount RoHS: Compliant | 0 |
|
$4.1300 / $11.6100 | Buy Now | ||
DISTI #
ATCA-07-350M-V
|
Avnet Abacus | Toroidal Inductor, 35 uH, 10 A, 10 Milliohm, � 20% (Alt: ATCA-07-350M-V) RoHS: Compliant Min Qty: 2016 Package Multiple: 18 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ATCA-07-350M-V by Abracon Corporation
Part Data Attributes for ATCA-07-350M-V by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Toroidal
|
Core Material
|
POWDERED IRON
|
DC Resistance
|
0.01 Ω
|
Inductance-Nom (L)
|
35 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
1.6 mm
|
Lead Spacing
|
18 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
36 mm
|
Package Length
|
36 mm
|
Package Style
|
Radial
|
Package Width
|
19.5 mm
|
Packing Method
|
Tray
|
Rated Current-Max
|
10 A
|
Shape/Size Description
|
TOROIDAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|