-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 200uH 5A 56mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
831752AGILF | Renesas Electronics Corporation | Clock Switch For ATCA/AMC And PCIe Applications | |
831752AGILFT | Renesas Electronics Corporation | Clock Switch For ATCA/AMC And PCIe Applications | |
SLC1480-201MLD | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATCA-08-201M-V-ND
|
DigiKey | FIXED IND 200UH 5A 56 MOHM TH Min Qty: 1920 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1588 | Buy Now |
DISTI #
ATCA-08-201M-V
|
Avnet Americas | Toroidal Inductor, 200 uH, 5 A, 56 Milliohm, ± 20% - Trays (Alt: ATCA-08-201M-V) RoHS: Compliant Min Qty: 1920 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.6172 | Buy Now |
DISTI #
815-ATCA-08-201M-V
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 200UH 5A 56 MOHM TH RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 30 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.1600 | Buy Now |
|
Onlinecomponents.com | Toroidal Inductor - Low EMI - 200uH (+/-) 20% - DCR 0.056 ohms - 5A - 42.5mm Dia x 21.5mm - Vertical Mount RoHS: Compliant | 0 |
|
$4.2600 / $11.9800 | Buy Now |
DISTI #
ATCA-08-201M-V
|
Avnet Abacus | Toroidal Inductor, 200 uH, 5 A, 56 Milliohm, � 20% (Alt: ATCA-08-201M-V) RoHS: Compliant Min Qty: 1920 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATCA-08-201M-V
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATCA-08-201M-V
Abracon Corporation
IND 200uH 5A 56mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Spacing | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 42.5 mm | |
Package Length | 42.5 mm | |
Package Style | Radial | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 5 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |