-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 250uH 10A 27mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9742
|
Newark | Power Inductors-Leaded Fixed Ind 250Uh 10A 27 Rohs Compliant: Yes |Abracon ATCA-08-251M-V Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$5.6400 / $8.7800 | Buy Now |
DISTI #
535-13513-ND
|
DigiKey | FIXED IND 250UH 10A 27 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1339 In Stock |
|
$4.9904 / $8.4400 | Buy Now |
DISTI #
ATCA-08-251M-V
|
Avnet Americas | Toroidal Inductor, Low EMI, ATCA, 250 µH, 10 A, 0.027 ohm, ± 20% - Trays (Alt: ATCA-08-251M-V) RoHS: Compliant Min Qty: 1920 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4327 / $5.5725 | Buy Now |
DISTI #
815-ATCA-08-251M-V
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 250UH 10A 27 MOHM TH RoHS: Compliant | 236 |
|
$5.3100 / $7.1300 | Buy Now |
|
Future Electronics | 250 H Unshielded Toroidal Inductor 10 A 27mOhm Max Radial, Vertical (Open) RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.5400 | Buy Now |
|
Future Electronics | 250 H Unshielded Toroidal Inductor 10 A 27mOhm Max Radial, Vertical (Open) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.5400 / $5.2800 | Buy Now |
|
Onlinecomponents.com | Toroidal Inductor - Low EMI - 250uH (+/-) 20% - DCR 0.027 ohms - 10A - 42.5mm Dia x 21.5mm - Vertical Mount RoHS: Compliant |
4310 In Stock |
|
$4.7600 / $13.9900 | Buy Now |
DISTI #
ATCA-08-251M-V
|
Avnet Abacus | Toroidal Inductor, Low EMI, ATCA, 250 �H, 10 A, 0.027 ohm, � 20% (Alt: ATCA-08-251M-V) RoHS: Compliant Min Qty: 1920 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Toroidal Inductor - Low EMI - 250uH (+/-) 20% - DCR 0.027 ohms - 10A - 42.5mm Dia x 21.5mm - Vertical Mount RoHS: Compliant |
4310 In Stock |
|
$4.7600 / $13.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATCA-08-251M-V
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ATCA-08-251M-V
Abracon Corporation
IND 250uH 10A 27mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 250 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6 mm | |
Lead Spacing | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 42.5 mm | |
Package Length | 42.5 mm | |
Package Style | Radial | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 10 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |