There are no models available for this part yet.
Overview of ATE1-127-10BSH by Analog Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC29M05AT-E1-AY | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / | |
UPC29M33AT-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / | |
UPC29M05AT-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / |
Price & Stock for ATE1-127-10BSH by Analog Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4022-ATE1-127-10BSH-ND
|
DigiKey | DTMAX 68C 15.4V 10A 68W 50*50*4. Min Qty: 1 Lead time: 3 Weeks Container: Bag |
4 In Stock |
|
$48.3285 / $57.6600 | Buy Now | |
DISTI #
3838-ATE1-127-10BSHTB-ND
|
DigiKey | DTMAX 68C 15.4V 10A 68W 50*50*4 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$38.0000 / $39.5000 | Buy Now |