Part Details for ATE1-127-8ASH by Analog Technologies Inc
Overview of ATE1-127-8ASH by Analog Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF128A-SHBHD-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF128A-SHB-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25QF128A-SHBHD-T | Renesas Electronics Corporation | 128Mbit, 3V SPI Serial Flash Memory with Dual I/O and Quad I/O Support |
Price & Stock for ATE1-127-8ASH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3838-ATE1-127-8ASHTB-ND
|
DigiKey | DTMAX 67C 15.4V 8A 67.2W 40*40* Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$32.0000 / $33.5000 | Buy Now |
DISTI #
4022-ATE1-127-8ASH-ND
|
DigiKey | DTMAX 67C 15.4V 8A 67.2W 40*40*3 Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$41.0060 / $48.9200 | Buy Now |