Part Details for ATE2DGPC1 by TE Connectivity
Overview of ATE2DGPC1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATE2DGPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for ATE2DGPC1
ATE2DGPC1 CAD Models
ATE2DGPC1 Part Data Attributes:
|
ATE2DGPC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ATE2DGPC1
TE Connectivity
Toggle Switch, DPDT, Latched, Solder Terminal, Baton Short Type Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON SHORT TYPE | |
Body Length or Diameter | 5.99 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |