Part Details for ATECC608A-TCSMS by Microchip Technology Inc
Overview of ATECC608A-TCSMS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608A-TCSMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATECC608A-TCSMS
|
Avnet Americas | CryptoAuthentication - Bulk (Alt: ATECC608A-TCSMS) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ATECC608A-TCSMS
|
Microchip Technology Inc | Trust Custom, Provisioned, 8-SOIC, 4K MOQ, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 57192 |
|
$1.0100 | Buy Now |
DISTI #
ATECC608A-TCSMS
|
Avnet Americas | CryptoAuthentication - Bulk (Alt: ATECC608A-TCSMS) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 57392 |
|
RFQ | ||
DISTI #
ATECC608A-TCSMS
|
Avnet Americas | CryptoAuthentication - Bulk (Alt: ATECC608A-TCSMS) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATECC608A-TCSMS
|
Avnet Silica | CryptoAuthentication (Alt: ATECC608A-TCSMS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATECC608A-TCSMS
|
EBV Elektronik | CryptoAuthentication (Alt: ATECC608A-TCSMS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATECC608A-TCSMS
ATECC608A-TCSMS CAD Models
ATECC608A-TCSMS Part Data Attributes
|
ATECC608A-TCSMS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608A-TCSMS
Microchip Technology Inc
Microprocessor Circuit, CMOS, PDSO8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608A-TCSMS
This table gives cross-reference parts and alternative options found for ATECC608A-TCSMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608A-TCSMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.