-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7871
|
Newark | Ecc/Ecdh, Swi, Soic T/R 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATECC608B-SSHCZ-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 | Buy Now |
DISTI #
150-ATECC608B-SSHCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18012 In Stock |
|
$0.7250 / $0.9000 | Buy Now |
DISTI #
ATECC608B-SSHCZ-T
|
Avnet Americas | ECC/ECDH, SWI, SOIC T/R - Tape and Reel (Alt: ATECC608B-SSHCZ-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
579-TECC608B-SSHCZ-T
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDH, SWI, SOIC T/R RoHS: Compliant | 29031 |
|
$0.7080 / $0.9000 | Buy Now |
DISTI #
ATECC608B-SSHCZ-T
|
Microchip Technology Inc | ECC/ECDH, SWI, SOIC T/R, Projected EOL: 2044-10-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6000 / $0.9000 | Buy Now |
|
Future Electronics | Authentication Chip 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6910 / $0.7940 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
ATECC608B-SSHCZ-T
|
Avnet Silica | ECC/ECDH, SWI, SOIC T/R (Alt: ATECC608B-SSHCZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATECC608B-SSHCZ-T
|
EBV Elektronik | ECC/ECDH, SWI, SOIC T/R (Alt: ATECC608B-SSHCZ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATECC608B-SSHCZ-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-SSHCZ-T
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | 1-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for ATECC608B-SSHCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-SSHCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC608A-SSHCZ-B | Consumer Circuit | Microchip Technology Inc | ATECC608B-SSHCZ-T vs ATECC608A-SSHCZ-B |
ATECC608A-SSHCZ-T | Consumer Circuit | Microchip Technology Inc | ATECC608B-SSHCZ-T vs ATECC608A-SSHCZ-T |