Part Details for ATECC608C-MAVDA-S by Microchip Technology Inc
Overview of ATECC608C-MAVDA-S by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608C-MAVDA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATECC608C-MAVDA-SCT-ND
|
DigiKey | ECC/ECDH, 100C, I2C, SMALL 3K R Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.8498 / $1.0500 | Buy Now |
DISTI #
ATECC608C-MAVDA-S
|
Avnet Americas | - Tape and Reel (Alt: ATECC608C-MAVDA-S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
DISTI #
579-ATECC608CMAVDAS
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDH, 100C, I2C, small 3K reel UDFN RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
DISTI #
ATECC608C-MAVDA-S
|
Microchip Technology Inc | ECC/ECDH, 100C, I2C, small 3K reel UDFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$0.6800 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | 9000 Factory Stock |
|
$0.8190 / $1.7160 | Buy Now | |
DISTI #
ATECC608C-MAVDA-S
|
Avnet Americas | - Tape and Reel (Alt: ATECC608C-MAVDA-S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7800 / $1.0200 | Buy Now |
|
Ameya Holding Limited | 7544 |
|
RFQ | ||
|
NAC | ECC/ECDH, 100C, I2C, small 3K reel UDFN, 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8200 / $1.0200 | Buy Now |
|
Master Electronics | 9000 Factory Stock |
|
$0.8190 / $1.7160 | Buy Now |