ATF-50189
Description: 0MHz - 2400MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER

Overview of ATF-50189 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for ATF-50189 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF-50189 by Avago Technologies

ATF-50189
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
Construction
COAXIAL
Operating Frequency-Max
2400 MHz
Operating Frequency-Min
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Want to compare parts?
  1. ATF-50189
    Avago Technologies
    0MHz - 2400MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
    VS

Related Parts for ATF-50189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF-50189 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF-50189 by Avago Technologies

Select Manufacturer
Which Manufacturer of ATF-50189 would you like to use for your alert(s)?
  • Please alert me when ATF-50189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF-50189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF-50189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF-50189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF-50189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF-50189 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: