-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
MSPEC2L0BM010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 30m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6592
|
Newark | Automotive Connector, R/A, Rcpt, 8Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-08PB-BM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $15.8300 | Buy Now |
DISTI #
28AH8593
|
Newark | Automotive Conn, 8Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-08PB-BM01 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1900 | Buy Now |
DISTI #
889-ATF13-08PB-BM01-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
67 In Stock |
|
$10.8752 / $12.9700 | Buy Now |
DISTI #
72032196
|
RS | Board Mount Header, Right Angle, AT, 8 Pin, B-key, Snap Fit, Gold plate | Amphenol Sine Systems ATF13-08PB-BM01 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0100 / $13.0500 | RFQ |
DISTI #
AMEATF13-08PB-BM01
|
Heilind Electronics | A SER R/A BD MT HDR 8POS B-KEY SNAP FIT GOLD | Americas - 0 in Stock |
|
$9.8743 / $13.2339 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 8 Pin, B-key, Snap Fit, Gold plate RoHS: Compliant |
350 Partner Stock |
|
$10.1400 / $12.0500 | Buy Now |
DISTI #
AMEATF13-08PB-BM01
|
Interstate Connecting Components | A SER R/A BD MT HDR 8POS B-KEY SNAP FIT GOLD | 0 |
|
$9.8743 / $13.2339 | Buy Now |
|
Master Electronics | Board Mount Header, Right Angle, AT, 8 Pin, B-key, Snap Fit, Gold plate RoHS: Compliant |
350 Partner Stock |
|
$10.1400 / $12.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy