Part Details for ATF1500A-10AU by Microchip Technology Inc
Overview of ATF1500A-10AU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ATF1500A-10AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2373
|
Newark | Cpld, Eeprom, 32 Macrocell, 10Ns, Tqfp-44, Cpld Type:Eeprom, No. Of Macrocells:32Macrocells, No.of User I/Os:32I/O S, Ic Case/Package:Tqfp, No. Of Pins:44Pins, Speed Grade:10, Process Technology:-, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Microchip ATF1500A-10AU Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
ATF1500A-10AU-ND
|
DigiKey | IC CPLD 32MC 10NS 44TQFP Min Qty: 320 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
ATF1500A-10AU
|
Avnet Americas | CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin TQFP - Trays (Alt: ATF1500A-10AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9600 / $3.6000 | Buy Now |
DISTI #
556-ATF1500A-10AU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices CPLD 32 MACROCELL 5V 10NS IND TEMP RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
ATF1500A-10AU
|
Microchip Technology Inc | 10NS, TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6100 / $3.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin TQFP Tray | 0 |
|
$3.4600 / $5.0400 | Buy Now |
DISTI #
ATF1500A-10AU
|
Avnet Americas | CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin TQFP - Trays (Alt: ATF1500A-10AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9600 / $3.6000 | Buy Now |
|
NAC | 10NS, TQFP, IND TEMP, GREEN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.0700 / $3.7100 | Buy Now |
|
Chip1Cloud | IC CPLD 32MC 10NS 44TQFP | 3870 |
|
RFQ |
Part Details for ATF1500A-10AU
ATF1500A-10AU CAD Models
ATF1500A-10AU Part Data Attributes:
|
ATF1500A-10AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1500A-10AU
Microchip Technology Inc
IC CPLD 32MC 10NS 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 76.9 MHz | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for ATF1500A-10AU
This table gives cross-reference parts and alternative options found for ATF1500A-10AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1500A-10AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1500A-10AU | Flash PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1500A-10AU vs ATF1500A-10AU |