Part Details for ATF1502AE-10AC44 by Atmel Corporation
Overview of ATF1502AE-10AC44 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ATF1502AE-10AC44
ATF1502AE-10AC44 CAD Models
ATF1502AE-10AC44 Part Data Attributes
|
ATF1502AE-10AC44
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1502AE-10AC44
Atmel Corporation
EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 10 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Macro Cells | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ATF1502AE-10AC44
This table gives cross-reference parts and alternative options found for ATF1502AE-10AC44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1502AE-10AC44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM3032ATC44-4 | EE PLD, 4.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | ATF1502AE-10AC44 vs EPM3032ATC44-4 |
EPM7032AETI44-7N | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | ATF1502AE-10AC44 vs EPM7032AETI44-7N |
EPM3032ATC44-7 | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | ATF1502AE-10AC44 vs EPM3032ATC44-7 |
EPM7032AETC44-10N | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | ATF1502AE-10AC44 vs EPM7032AETC44-10N |
EPM7032AETI44-7 | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | ATF1502AE-10AC44 vs EPM7032AETI44-7 |
EPM3032ATI44-10 | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | ATF1502AE-10AC44 vs EPM3032ATI44-10 |
EPM3032ATC44-7N | EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | ATF1502AE-10AC44 vs EPM3032ATC44-7N |
EPM7032AETI44-10 | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | ATF1502AE-10AC44 vs EPM7032AETI44-10 |
EPM7032AETC44-10 | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | ATF1502AE-10AC44 vs EPM7032AETC44-10 |
EPM7032AETC44-4 | EE PLD, 4.5ns, 32-Cell, CMOS, PQFP44, TQFP-44 | Intel Corporation | ATF1502AE-10AC44 vs EPM7032AETC44-4 |