Part Details for ATF1504AS-10AU100-T by Microchip Technology Inc
Overview of ATF1504AS-10AU100-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Telecommunications
Medical Imaging
Communication and Networking
Price & Stock for ATF1504AS-10AU100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF1504AS-10AU100-T
|
Microchip Technology Inc | 10NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$4.3600 / $6.0500 | Buy Now |
|
Ameya Holding Limited | 500 |
|
RFQ | ||
DISTI #
ATF1504AS-10AU100-T
|
EBV Elektronik | Programmable Logic ICs (Alt: ATF1504AS-10AU100-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for ATF1504AS-10AU100-T
ATF1504AS-10AU100-T CAD Models
ATF1504AS-10AU100-T Part Data Attributes
|
ATF1504AS-10AU100-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504AS-10AU100-T
Microchip Technology Inc
10NS 100 TQFP IND TEMP GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 125 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ATF1504AS-10AU100-T
This table gives cross-reference parts and alternative options found for ATF1504AS-10AU100-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504AS-10AU100-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504AS-10AJ100 | EE PLD, 10ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1504AS-10AU100-T vs ATF1504AS-10AJ100 |
ATF1504AS-10AL100 | EE PLD, 10ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1504AS-10AU100-T vs ATF1504AS-10AL100 |
ATF1504AS-10AI100 | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1504AS-10AU100-T vs ATF1504AS-10AI100 |