-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 64MC 10NS 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF1504AS-10AU44-ND
|
DigiKey | IC CPLD 64MC 10NS 44TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
805 In Stock |
|
$4.5250 / $5.1700 | Buy Now |
DISTI #
ATF1504AS-10AU44
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP - Trays (Alt: ATF1504AS-10AU44) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 2240 |
|
RFQ | |
DISTI #
556-AF1504AS10AU44
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V RoHS: Compliant | 3687 |
|
$4.5200 / $5.1700 | Buy Now |
DISTI #
ATF1504AS-10AU44
|
Microchip Technology Inc | 10NS, 44 TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7200 / $5.1700 | Buy Now |
|
Future Electronics | ATF1504AS Series Complex Programmable Logic Device Surface Mount CPLD - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP Tray |
1985 In Stock 4320 Factory Stock |
|
$4.3900 / $5.3300 | Buy Now |
|
Quest Components | 916 |
|
$12.3915 / $18.5873 | Buy Now | |
DISTI #
ATF1504AS-10AU44
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP - Trays (Alt: ATF1504AS-10AU44) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 2240 |
|
RFQ | |
|
Ameya Holding Limited | ATF1504AS Series Complex Programmable Logic Device Surface Mount CPLD - TQFP-44 | 234 |
|
RFQ | |
DISTI #
ATF1504AS-10AU44
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP - Trays (Alt: ATF1504AS-10AU44) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 2240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504AS-10AU44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504AS-10AU44
Microchip Technology Inc
IC CPLD 64MC 10NS 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | POWER -UP RESET; SECURITY FUSE | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Inputs | 32 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Product Terms | 40 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ATF1504AS-10AU44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504AS-10AU44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504AS-10AU44-T | EE PLD, 10ns, PQFP44 | Microchip Technology Inc | ATF1504AS-10AU44 vs ATF1504AS-10AU44-T |
ATF1504AS-10AL44 | EE PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-10AU44 vs ATF1504AS-10AL44 |
ATF1504AS-10AI44 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-10AU44 vs ATF1504AS-10AI44 |
ATF1504AS-10AJ44 | EE PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-10AU44 vs ATF1504AS-10AJ44 |
ATF1504AS-10AC44 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504AS-10AU44 vs ATF1504AS-10AC44 |