-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 64MC 10NS 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF1504AS-10JU44 by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0730
|
Newark | 10Ns, 44 Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF1504AS-10JU44 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$3.9100 / $3.9900 | Buy Now |
DISTI #
68T2389
|
Newark | Cpld, Eeprom, 64 Macrocell, 10Ns, Plcc-44, Cpld Type:Eeprom, No. Of Macrocells:64Macrocells, No.of User I/Os:32I/O S, Ic Case/Package:Lcc, No. Of Pins:44Pins, Speed Grade:-, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip ATF1504AS-10JU44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.9100 / $4.3900 | Buy Now |
DISTI #
ATF1504AS-10JU44
|
Avnet Americas | CPLD, ATF15xx Series, 64 Macrocells, 32 I/O's, 44-Pins, PLCC - Rail/Tube (Alt: ATF1504AS-10JU44) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 249 |
|
$4.1733 / $4.8154 | Buy Now |
DISTI #
68T2389
|
Avnet Americas | CPLD, ATF15xx Series, 64 Macrocells, 32 I/O's, 44-Pins, PLCC - Bulk (Alt: 68T2389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Partner Stock |
|
$4.0700 / $4.4400 | Buy Now |
DISTI #
ATF1504AS-10JU44
|
Microchip Technology Inc | 10NS, 44 PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tube |
495 Alternates Available |
|
$3.2200 / $4.4700 | Buy Now |
DISTI #
70123957
|
RS | CPLD, 1500 Gates64 MC 125MHz 5V 44 PLCC Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 | RFQ |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
NAC | 10NS, 44 PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$3.8200 / $4.6000 | Buy Now |
DISTI #
ATF1504AS-10JU44
|
Avnet Silica | CPLD ATF15xx Series 64 Macrocells 32 IOs 44Pins PLCC (Alt: ATF1504AS-10JU44) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATF1504AS-10JU44
|
EBV Elektronik | CPLD ATF15xx Series 64 Macrocells 32 IOs 44Pins PLCC (Alt: ATF1504AS-10JU44) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 23 Weeks, 0 Days | EBV - 1242 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504AS-10JU44
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504AS-10JU44
Microchip Technology Inc
IC CPLD 64MC 10NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | POWER -UP RESET; SECURITY FUSE | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Inputs | 32 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Product Terms | 40 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for ATF1504AS-10JU44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504AS-10JU44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF1504AS-10JU44-T | Microchip Technology Inc | Check for Price | 10NS 44 PLCC IND TEMP GREEN | ATF1504AS-10JU44 vs ATF1504AS-10JU44-T |
The recommended operating voltage range for the ATF1504AS-10JU44 is 4.5V to 5.5V.
The ATF1504AS-10JU44 can be programmed using a variety of methods, including JTAG, ISP, and parallel programming. Microchip provides a range of programming tools and software, including the MPLAB X IDE and the PICkit 3 programmer.
The ATF1504AS-10JU44 supports a maximum clock frequency of 10 MHz.
Yes, the ATF1504AS-10JU44 has 4KB of built-in flash memory for storing program code and data.
The ATF1504AS-10JU44 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments, but it's recommended to follow proper design and layout guidelines to ensure reliable operation.