-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 64MC 10NS 84PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF1504AS-10JU84-ND
|
DigiKey | IC CPLD 64MC 10NS 84PLCC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2375 / $6.0000 | Buy Now |
DISTI #
ATF1504AS-10JU84
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube (Alt: ATF1504AS-10JU84) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.9700 | Buy Now |
DISTI #
556-AF1504AS10JU84
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V RoHS: Compliant | 0 |
|
$5.2300 / $6.0000 | Order Now |
DISTI #
ATF1504AS-10JU84
|
Microchip Technology Inc | 10NS, 84 PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3200 / $6.0000 | Buy Now |
|
Future Electronics | ATF1504AS Series 5.5 V 10 ns Complex Programmable Logic Device - PLCC-84 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 Container: Tube | 0Tube |
|
$6.2900 / $6.4300 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC Tube |
450 On Order |
|
$4.9500 / $5.7000 | Buy Now |
DISTI #
ATF1504AS-10JU84
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube (Alt: ATF1504AS-10JU84) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.9700 | Buy Now |
DISTI #
ATF1504AS-10JU84
|
Avnet Americas | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC - Rail/Tube (Alt: ATF1504AS-10JU84) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.9700 | Buy Now |
|
NAC | 10NS, 84 PLCC, IND TEMP, GREEN - Package: 84 PLCC 29.3x29.3x4.4mm TUBE RoHS: Compliant Min Qty: 60 Package Multiple: 15 Container: Tube | 0 |
|
$5.1100 / $6.1600 | Buy Now |
DISTI #
ATF1504AS-10JU84
|
Avnet Silica | CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC (Alt: ATF1504AS-10JU84) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504AS-10JU84
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1504AS-10JU84
Microchip Technology Inc
IC CPLD 64MC 10NS 84PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | POWER -UP RESET; SECURITY FUSE | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Inputs | 32 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Product Terms | 40 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
This table gives cross-reference parts and alternative options found for ATF1504AS-10JU84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504AS-10JU84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504AS-10JI84 | EE PLD, 10ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-10JU84 vs ATF1504AS-10JI84 |
ATF1504AS-15JL84 | EE PLD, 15ns, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-10JU84 vs ATF1504AS-15JL84 |
ATF1504AS-15JI84 | EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-10JU84 vs ATF1504AS-15JI84 |
ATF1504AS-15JC84 | EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-10JU84 vs ATF1504AS-15JC84 |
ATF1504AS-10JL84 | EE PLD, 10ns, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-10JU84 vs ATF1504AS-10JL84 |
ATF1504AS-10JJ84 | EE PLD, 10ns, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-10JU84 vs ATF1504AS-10JJ84 |
ATF1504AS-10JC84 | EE PLD, 10ns, 64-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | ATF1504AS-10JU84 vs ATF1504AS-10JC84 |